Cypress is a leading manufacturer of high-performance semiconductor solutions, specializing in microcontrollers, memory, and connectivity products. Their extensive portfolio serves a wide range of industries, including automotive, industrial, consumer electronics, and data centers.
Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
MCU 32-bit MB91520 FR81S RISC 1088KB Flash 3.3V/5V
Clock Generator, 166MHz, CMOS, PDSO16, TSSOP-16
PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-52
CYPCY2291FX
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA T/R
IC NVSRAM 1M PARALLEL 48SSOP
Flash PLD, 24ns, 128-Cell, CMOS, CQFP160, QFP-160
IC SRAM 36M PARALLEL 165FBGA
ZBT SRAM, 1MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Multifunction Peripheral, CMOS, PDSO48, SSOP-48
Power Supply Management Circuit, Fixed, 1 Channel, BIPolar, PDSO8, PLASTIC, SO-8
UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
SIKSTK14D88NF45
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54
Clock Generator